onsemiFSA2156P6XAnalog Switch Multiplexers
Analog Switch Single SPST 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| FSA2156P6X | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 65@2.7V | |
| 75@2.7V | |
| 80(Typ)@4.3V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.3 | |
| 500 | |
| 0.8@2.3V | |
| <1 | |
| Single | |
| 180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

