Infineon Technologies AGFP40R12KT3GBOSA1Módulos IGBT
Trans IGBT Module N-CH 1200V 55A 210W 35-Pin ECONO3-3 Tray
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| N | |
| Hex | |
| 1.8 | |
| 1200 | |
| 210 | |
| ±20 | |
| 55 | |
| 0.4 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Screw |
| Package Height | 17 |
| Package Width | 62 |
| Package Length | 122 |
| PCB changed | 35 |
| Supplier Package | ECONO3-3 |
| 35 |
This FP40R12KT3GBOSA1 infineon IGBT module from Infineon Technologies is an electronic switch that can handle large currents with little to zero gate current drive. It has a maximum collector emitter voltage of Glass V. This product comes packaged in bulk, so the parts will be stored loosely.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

