SchaffnerFN9246-10-06Módulos de entrada de energía

Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port

Power all of your components in your circuit using the filtered FN9246-10-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 10 A. This part has an operating temperature of -25 to 85 °C. This product is 30 mm long and 50 mm. It uses the faston termination method.

60 piezas: Se puede enviar en 3 días

    Total$80.46Price for 4

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 60 piezas
      • Price: $20.116

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.