SchaffnerFN3270H-50-34Filtros de suministro
Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| EMC/RFI | |
| 50 | |
| 3.4 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 1200 | |
| 85 | |
| 218 | |
| 80 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN3270H-50-34 power line filter from Schaffner. This device has a maximum current rating of 50. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3270H-50-34 power line filter has a terminal block termination style. This product is 85 mm long, 80 mm tall and 218 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

