SchaffnerFN2090-30-08Filtros de suministro
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Stage EMI | |
| 30 | |
| 1.02 | |
| 250VAC | |
| 1.5 | |
| 1 | |
| 1 | |
| Chassis Mount | |
| Threaded Stud | |
| -25 | |
| 100 | |
| Box | |
| 57.5 | |
| 113.5 | |
| 45.4 |
This FN2090-30-08 power line filter from Schaffner is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 30. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2090-30-08 power line filter has a threaded stud termination style. This product is 57.5 mm long, 45.4 mm tall and 113.5 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
