SchaffnerFN2090-3-06Filtros de suministro

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Solder Lug Chassis Mount

This FN2090-3-06 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2090-3-06 power line filter has a solder lug termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    16 semanas
    • Price: $24.71
    1. 1+$24.71
    2. 100+$23.72
    3. 200+$23.25
    4. 400+$22.78

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.