SchaffnerFN2030B-20-06Filtros de suministro

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Chassis Mount Medical

Use this FN2030B-20-06 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2030B-20-06 power line filter has a solder lug termination style. This product is 40.3 mm tall.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 20
  • Date Code:
    2534+
    Manufacturer Lead Time:
    16 semanas
    Country Of origin:
    Tailandia
    • Price: $27.17
    1. 20+$27.17
    2. 100+$24.87
    3. 200+$24.82
    4. 400+$24.77

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.