SamtecFLE-120-01-G-DVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 25.51 | |
| 4.6 | |
| 4.55 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
This socket strip FLE-120-01-G-DV header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. FLE-120-01-G-DV is housed in black liquid crystal polymer. This product is 25.51 mm long, 4.55 mm tall and 4.6 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

