WIMAFKP3J013303F00KSSDPelícula del capacitor

Cap Film 0.0033uF 630V PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk

This pulse FKP3J013303F00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|300VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.0033uF. It has a tolerance of 10%. The FKP3J013303F00KSSD part has a radial termination style.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.