WIMAFKP2J011001D00JSSDPelícula del capacitor
Cap Film 0.001uF 630V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.001uF | |
| 5% | |
| 630VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 4.5 X 6 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.2(Max) | |
| 4.5(Max) | |
| 6(Max) | |
| 0.313 | |
| 0.5 | |
| 6 | |
| 6(Max) |
This pulse FKP2J011001D00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 5%. Its capacitance value is 0.001uF. This product is 7.2(Max) mm long, 6(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The FKP2J011001D00JSSD part has a radial termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

