TDKFK28X7R1H682KCapacitor cerámico multicapa
Cap Ceramic 0.0068uF 50V X7R 10% Radial 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0068uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 3 | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this FK28X7R1H682K multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK28X7R1H682K MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.0068uF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

