SamtecFHP-02-01-T-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 2 POS 3.96mm Solder ST Top Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Layer | |
| 7.92 | |
| 5.08 | |
| 8.89 | |
| 2.59 | |
| Through Hole |
Harsh and stressful environments are no match for this robust power socket strip FHP-02-01-T-S power connector from Samtec. This SKT connector's 2 contacts that are made out of beryllium copper and plated with tin over nickel. This connector has a single port. Its pitch is 3.96 mm. It has a socket type gender. It has a straight body orientation. FHP-02-01-T-S is housed in liquid crystal polymer. This device has a maximum current rating of 13.1 A/contact. This product is 7.92 mm long, 8.89 mm tall and 5.08 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 2 terminals use the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

