SamtecFFTP-05-D-08.77-01-NMontaje de cables de cinta/plano
Cable Assembly 0.22m 30AWG 0.64mm 10 to 10 POS IDC Connector to IDC Connector F-F TIGER EYE™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.22 | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Layer | |
| 16.89 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| Polyvinyl Chloride | |
| Gold Over Nickel |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 105 °C. This has an IDC Connector to IDC Connector connector. It uses the idt-idt termination method. This product comes packaged in bulk, so the parts will be stored loosely. It has a twisted pair cable. Its wire is 30 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

