| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8541.29.00.95 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Operating Junction Temperature (°C) | -65 to 175 |
| Maximum Continuous Drain Current (A) | 80 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 10 |
| Maximum Drain-Source Resistance (mOhm) | 3.5@10V |
| Typical Gate Charge @ Vgs (nC) | 120@5V |
| Typical Gate to Drain Charge (nC) | 48 |
| Typical Gate to Source Charge (nC) | 27 |
| Typical Input Capacitance @ Vds (pF) | 10500@15V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 1650@15V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 2700 |
| Maximum Power Dissipation (mW) | 187000 |
| Typical Fall Time (ns) | 200 |
| Typical Rise Time (ns) | 185 |
| Typical Turn-Off Delay Time (ns) | 160 |
| Typical Turn-On Delay Time (ns) | 20 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 3.1@10V|3.6@4.5V |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 300 |
| Typical Diode Forward Voltage (V) | 1 |
| Typical Gate Plateau Voltage (V) | 2.8 |
| Maximum Diode Forward Voltage (V) | 1.3 |
| Typical Gate Threshold Voltage (V) | 1.5 |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 3 |
| Lead Shape | Through Hole |