| Compliant | |
| EAR99 | |
| Obsolete | |
| FDC2114RGHT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Digital Sensor | |
| 28 | |
| I2C | |
| Digital | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| 2.1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Say goodbye to important input information not being properly captured by adopting this FDC2114RGHT specialized sensor by Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

