FujitsuFCN-268M036-G/1DCabezales del conector y receptáculos PCB
Conn Board to Board HDR 72Signal/37Ground POS 1.5mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 72Signal/37Ground | |
| 2 | |
| Solder | |
| 1.5 | |
| Straight | |
| 0.5/1 | |
| 30VAC | |
| 80/40 | |
| -55 | |
| 105 | |
| 65.5 | |
| 5 | |
| 7.45 | |
| Surface Mount |
Mounting this board to board FCN-268M036-G/1D header connector from Fujitsu to your printed circuit board can help you support multiple physical configuration options. This PL connector's 72signal / 37ground contacts that are made out of copper alloy and plated with gold/gold over palladium nickel. It has a maximum voltage rating of 30 VAC. This is a 2-row connector. Its pitch is 1.5 mm. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 0.5/1 A. This product is 65.5 mm long, 7.45 mm tall and 5 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. FCN-268M036-G/1D is housed in liquid crystal polymer.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
