PanduitFCM3.25-S6-L14Accesorios del cable
Cable Accessories Flat Cable Mount Nylon 6/6 Gray Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Flat Cable Mount | |
| Gray | |
| Nylon 6/6 | |
| -40 | |
| 85 | |
| Package | |
| 185.4 | |
| 25.4 | |
| Screw Mount |
Do you need a component to produce a good cable installation? Then this adhesive backed mount FCM3.25-S6-L14 cable accessory from Panduit is perfect for you! This part has an operating temperature range of -40 to 85 °C. This product is 185.4 mm long and 25.4 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

