SamtecFC1-15-02-T-WTConector FFC-FPC

Conn FFC Connector SKT 15 POS 1mm Solder RA SMD Tube

Samtec brings you their ffc/fpc connector FC1-15-02-T-WT flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. Its pitch is 1 mm. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 17.33 mm long, 2.77 mm tall and 6.35 mm deep. FC1-15-02-T-WT is housed in black liquid crystal polymer. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 33
  • Manufacturer Lead Time:
    3 semanas
    • Price: $2.689
    1. 1+$2.689
    2. 50+$2.192
    3. 100+$1.862

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.