PHOENIX CONTACTFBS 20-5Accesorios del conector
Connector Accessories Plug In Bridge Straight Polyamide/Copper Red
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Red | |
| -60 | |
| 110 | |
| 17 | |
| 102.6 | |
| 3 | |
| 22.98 |
Thanks to Phoenix Contact's FBS 20-5 connector, you can arrange components within your circuit in a parallel or series configuration, depending upon your testing requirements. This PL connector has 20 PL contacts. This is a 1-row connector. It has a straight body orientation. It has a plug type gender.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

