SwitchcraftFAL11Conector de audio y video

Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port

Need to connect video and sound in your application? Look no further and use this 1/4\" phone jack FAL11 audio and video connector from Switchcraft. This F connector has 2 F contacts. This connector has a single port. It has a maximum voltage rating of 25 VDC. It has a female type gender. It has a straight body orientation. FAL11 is housed in plastic. This device has a maximum current rating of 1 A. Its 2 terminals use the solder lug termination method. This product is 19.05 mm long and 34.9 mm. This part has an operating temperature range of -20 °C to 65 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.691
    1. 1+$3.691
    2. 5000+$3.551

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.