PanduitF89-32-LTerminales del conductor
Ferrules Terminal (2/0)AWG Copper 32mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| (2/0) | |
| 150 | |
| Non-Insulated | |
| Bag | |
| 32 | |
| 15 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal F89-32-L wire terminal from Panduit. This product is 32 mm long and 15 mm. Its wire is (2/0) AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

