| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 8 | |
| 150 | |
| Non-Insulated | |
| Bag | |
| 12 | |
| 5.8 | |
| Cable Mount |
The ferrules terminal F83-12-D wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 12 mm long and 5.8 mm. Its wire is 8 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

