HoneywellF78SA502Resistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount

Optimization and calibration of resistance in a circuit has never been easier with this F78SA502 potentiometer from Honeywell! This dependable part has a power rating of 1 W. This product has a resistance value of 5K Ohm. This product is 28.58 mm tall with a diameter of 22.23 mm. The F78SA502 part has a turret termination style. This part has an operating temperature of -65 to 125 °C. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    50 semanas
    • Price: $278.14
    1. 20+$278.14
    2. 25+$275.35
    3. 50+$272.60
    4. 100+$269.88
    5. 250+$267.18
    6. 500+$264.50
    7. 1000+$261.86
    8. 2500+$259.24
    9. 5000+$256.65
    10. 10000+$256.01

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.