| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Instrument|Telephone | |
| 10.32 X 38.1 | |
| 20 | |
| 500 | |
| 500 | |
| Cartridge | |
| 2 | |
| 45.35 | |
| 38.1 | |
| 10.32 | |
| Holder |
Be protected by adding a miniature F60C500V20A fuse developed by Eaton. This device has a current rating of 20. It has 2 terminals. The F60C500V20A fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 500 VAC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
