KEMET CorporationF426JF102J100CPelícula del capacitor
Cap Film 0.001uF 100V PP 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.001uF | |
| 5% | |
| 100VDC|63VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Bag | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.2 | |
| 0.5 | |
| 5 | |
| 6.5(Max) |
This pulse F426JF102J100C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The F426JF102J100C part has a radial termination style. It has a tolerance of 5%. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.001uF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

