VishayF17724104000Película del capacitor

Cap Film Suppression X2 0.1uF 1000VDC/440VAC PET 10% (26.3 X 10.3 X 18.3mm) Radial 22.5mm 100°C Bulk

This suppression F17724104000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|440VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The F17724104000 part has a radial termination style. It has a tolerance of 10%. This product is 26.3 mm long, 18.3 mm tall and 10.3 mm deep.

2,550 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$0.54Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2407+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Portugal
      • In Stock: 2,550 piezas
      • Price: $0.5426

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.