| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Instrument|Telephone | |
| 6.35 X 31.75 | |
| 2 | |
| 250 | |
| 250 | |
| Cartridge | |
| 2 | |
| 31.75 | |
| 6.35 | |
| Holder |
Be protected by adding a miniature F03B250V2AS fuse developed by Eaton. This device has a current rating of 2. It has 2 terminals. The F03B250V2AS fuse has a cartridge termination style. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
