PanasonicEXB-38V222JVRedes y matrices del resistor

Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the EXB-38V222JV resistor array, developed by Panasonic, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. The EXB-38V222JV part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

Import TariffMay apply to this part

46,582 piezas: Se puede enviar mañana

    Total$94.03Price for 5000

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2417+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      5435
      Maximum Of:
      4999
      Country Of origin:
      Japón
         
      • Price: $0.0173
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2417+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Japón
      • In Stock: 31,582 piezas
      • Price: $0.0173
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2524+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Japón
      • In Stock: 15,000 piezas
      • Price: $0.0160

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.