PanasonicEXB-V4V103JVRedes y matrices del resistor
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 10K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0606 | |
| 0603 | |
| Concave | |
| 4 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0606(2 X 0603) | |
| 1.6 | |
| 1.6 | |
| 0.6 | |
| +0.2|-0.1 | |
| +0.2|-0.1 | |
| ±0.1 | |
| Surface Mount |
Looking to save space and power in your circuit design? The EXB-V4V103JV resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 10K Ohm. It has 4 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The EXB-V4V103JV part has a concave termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

