PanasonicEXB-N8V111JXRedes y matrices del resistor

Res Thick Film Array 110 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Use this EXB-N8V111JX resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 110 Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. The EXB-N8V111JX part has a concave termination style.

Import TariffMay apply to this part

7,438 piezas: Se puede enviar en 2 días

    Total$40.17Price for 7438

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1623+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 7,438 piezas
      • Price: $0.0054

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.