PanasonicEXB-38V512JVRedes y matrices del resistor

Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Pack multiple resistors into a single chip with this EXB-38V512JV resistor array from Panasonic. This product's 4 resistors have a value of 5.1K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The EXB-38V512JV part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 0.8 mm.

No Stock Available

Quantity Increments of 5000 Minimum 35000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0148
    1. 35000+$0.0148
    2. 40000+$0.0144
    3. 60000+$0.0143
    4. 75000+$0.0141
    5. 100000+$0.0137
    6. 120000+$0.0136

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.