PanasonicEXB-24V270JXRedes y matrices del resistor
Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 2 | |
| 27 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| High Density | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.65 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Create more space in your circuit design by using this EXB-24V270JX resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 27 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.35 mm tall and 1 mm deep. This device is made with thick film technology. This product's terminal pitch is 0.65 mm. The EXB-24V270JX part has a convex termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

