PanasonicEXB-24V105JXRedes y matrices del resistor
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 2 | |
| 1M | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0404 | |
| 0402 | |
| Convex | |
| 4 | |
| 0.65 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0404(2 X 0402) | |
| 1 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
By combining multiple resistors into a single chip, the EXB-24V105JX resistor array, developed by Panasonic, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 1M Ohm. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The EXB-24V105JX part has a convex termination style. This device is made with thick film technology. It has a tolerance of 5%. This product is 1 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.65 mm. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

