PanasonicEVQ-Q2B01WConmutador táctil
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 2000000 | |
| 0.5 | |
| White | |
| 0.2 | |
| 2 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.15 | |
| 4 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.5 | |
| 1.8 | |
| 6 | |
| 6.6 | |
| 2 |
With just a change in pressure this light touch EVQ-Q2B01W tactile switch from Panasonic can turn your circuit on or off. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2B01W tactile switch has a j-bend termination style. This product is 6 mm long, 2 mm tall and 6.6 mm deep. This white round button actuator is 0.2 mm long. The maximum DC voltage rating is 15 VDC.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

