PanasonicEVQ-P42B3MConmutador táctil
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Light Touch | |
| SPST | |
| Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.6 | |
| Natural | |
| 1 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| 4.55 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 2.55 | |
| 3.5 | |
| 6.2 | |
| 3 | |
| 3.5 |
This light touch EVQ-P42B3M tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P42B3M tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This product is 6.2 mm long, 3.5 mm tall and 3 mm deep. This button actuator is natural.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

