PanasonicEVQ-6P6B40Conmutador táctil
Switch Tactile N.O. SPST Flush Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Flush Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 1000000 | |
| 1.6 | |
| 0 | |
| 2 | |
| 4.2 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.1 | |
| 2.9 | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 4.1 | |
| 4.1 | |
| 0.43 | |
| 4.1 | |
| 4.3 | |
| 0.43 |
The light touch EVQ-6P6B40 tactile switch from Panasonic lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-6P6B40 tactile switch has a j-lead termination style. This product is 4.1 mm long, 0.43 mm tall and 4.3 mm deep. This flush round button actuator is 0 mm long. The maximum DC voltage rating is 15 VDC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
