Analog DevicesEVAL-CN0511-RPIZPlacas y kits de desarrollo inalámbricos/RF

Amplifier Evaluation Board Supports RF signal synthesis up to 5.5 GHz

CN0511: DC to 5.5 GHz Signal Generator with ±0.5 dB Calibrated Output Power

The CN0511 solution provides a wideband programmable signal generator from DC to 5.5GHz. The output amplitude has been software calibrated across the entire operating range to be within ±0.5 dB of the programmed output power. Along with fast frequency hopping capabilities, this lower cost instrument connects directly to a Raspberry Pi and requires no additional inputs or equipment to function.

Key Features and Benefits:

  • •  Wideband DC to 5.5 GHz output frequency range without additional IF frequencies or components
  • •  Programmed output wideband amplitude will be within ±0.5 dB across the entire frequency range
  • •  No additional reference clocks or power connectors are required

Applications:

  • •  Instrumentation and Measurement
  • •  Communications

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.