Analog DevicesEVAL-ADXRS623ZPlacas y kits de desarrollo del sensor

ADXRS623 Gyroscope Sensor Evaluation Board

  • Dev Kit Description

    The EVAL-ADXRS623 is a simple evaluation board that allows quick evaluation ofthe performance of the ADXRS623 ±150°/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS623 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 semanas
    • Price: $63.81
    1. 1+$63.81
    2. 10+$63.17
    3. 25+$62.54
    4. 50+$61.92
    5. 100+$61.30
    6. 250+$60.68
    7. 500+$60.08
    8. 1000+$59.48
    9. 5000+$58.88

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.