Analog DevicesEVAL-ADXL212ZPlacas y kits de desarrollo del sensor
ADXL212 Accelerometer Sensor Evaluation Board
| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADXL212 | |
| Accelerometer |
Dev Kit Description
The EVAL-ADXL212Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL212 dual axis ±2 g accelerometer with PWM outputs. The user needs to add only three additional through-hole passive components, depending on the bandwidth required in the application. The EVAL-ADXL212Z has a 5-pin, 0.1 inch-spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Two holes are provided for mechanical attachment of the EVAL-ADXL212Zto the application.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

