Analog DevicesEVAL-ADA4558EBZPlacas y kits de desarrollo del sensor

ADA4558 Sensor and Detector Interface Sensor Evaluation Board Win OS

The EVAL-ADA4558EBZ allows quick and easy evaluation of the ADA4558. The ADA4558 is an automotive grade, signal conditioner IC for Wheatstone bridge sensors. The device provides digital nonlinearity correction and temperature compensation.

The EVAL-ADA4558EBZ can be controlled via the evaluation software by using the USB port or by using the local interconnect network (LIN) port. All power supplies are powered by the USB port and on-board dc-to-dc converters.

Features

  • Full featured evaluation board for the ADA4558

  • PC control via USB or LIN interface

  • PC software for configuration and data measurement

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.