PanasonicETQ-P3M2R2YFPMontaje superficial de inductores

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Metal Composite 5.8A 0.0248Ohm DCR T/R Automotive AEC-Q200

This power choke ETQ-P3M2R2YFP surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 5.8 A with a maximum resistance of 24.8m Ohm. It has a tolerance of 20%. This product is 5.9 mm long, 3 mm tall and 5.4 mm deep. It has an inductance of 2.2u H. This device is made with wirewound technology.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$1.02Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1701+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 2 piezas
      • Price: $1.023

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.