SamtecESQ-110-33-T-DCabezales del conector y receptáculos PCB
Conn Elevated Socket SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 25.91 | |
| 4.95 | |
| 16.13 | |
| 2.29 | |
| Through Hole |
Reduce safety concerns with this elevated socket ESQ-110-33-T-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. ESQ-110-33-T-D is housed in black polyester. It uses the solder termination method. This product is 25.91 mm long, 16.13 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

