| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 100 | |
| 1 | |
| 50 | |
| 0.9 | |
| 1 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 2.18(Max) |
| Package Length | 3.61(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMP |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode ESH1PB-M3/84A rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

