Micro Commercial ComponentsESDLC3V3D3B-TPSupresores ESD
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.3 | |
| 36 | |
| 1 | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs ESDLC3V3D3B-TP ESD protection device from Micro Commercial Components for added protection. This ESD diode has a maximum ESD protection device voltage of 40(Min) kV. This device's maximum clamping voltage is 7 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

