| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 68 | |
| 40 | |
| 56 | |
| 135 | |
| 2.5 | |
| 125 | |
| 2.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
Look no further, this ERZ-VF2M680 MOV from Panasonic is a variable resistor. Its maximum surge current is 125 A. This device's clamping current is 2.5 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 68 V. This product is 8 mm long, 3.2 mm tall and 6 mm deep. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

