PanasonicERZ-VF2M431Varistor

Var 275VAC/350VDC 300A 430V SMD J-Lead T/R

Have complete control of resistance in a voltage applied circuit by using this ERZ-VF2M431 MOV developed by Panasonic. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 300 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 8 mm long, 3.2 mm tall and 6 mm deep. This varistor has a voltage of 430 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.

1 pieza: Se puede enviar en 5 días

    Total$1.28Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $1.28

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.