| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 120 | |
| 75 | |
| 100 | |
| 200 | |
| 10 | |
| 600 | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
Apply different voltages to this ERZ-VF2M121 MOV from Panasonic in order to change resistance of it. Its maximum surge current is 600 A. This device's clamping current is 10 A and clamping voltage is 200 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC. This product is 8 mm long, 3.2 mm tall and 6 mm deep. This varistor has a voltage of 120 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

