| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 300 | |
| 385 | |
| 810 | |
| 5 | |
| 800 | |
| 60 | |
| 21 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| 5.8 | |
| 10 | |
| 0.6 | |
| Radial | |
| Through Hole | |
| 5 |
Have complete control of resistance in a voltage applied circuit by using this ERZ-VA5D471 MOV developed by Panasonic. This part has a pitch of 5 mm. Its maximum surge current is 800 A. This device's clamping current is 5 A and clamping voltage is 810 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This varistor has a voltage of 470 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. Its capacitance value is 60pF. This product is 10 mm tall and 5.8 mm deep with a diameter of 7 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

