| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| 910 | |
| 550 | |
| 745 | |
| 1500 | |
| 100 | |
| 7500 | |
| 500 | |
| 510 | |
| -40 | |
| 85 | |
| Bulk | |
| 22.5 | |
| 9 | |
| 25.5 | |
| Radial | |
| Through Hole | |
| 10 |
Never worry about improper resistance being seen by your components with this ERZ-V20D911 MOV from Panasonic, it will change depending on voltages. This part has a pitch of 10 mm. Its maximum surge current is 7500 A. This device's clamping current is 100 A and clamping voltage is 1500 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 500pF. This product is 25.5 mm tall and 9 mm deep with a diameter of 22.5 mm. This varistor has a voltage of 910 V. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

