| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| 270 | |
| 175 | |
| 225 | |
| 455 | |
| 100 | |
| 10000 | |
| 1300 | |
| 190 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.6 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
Never worry about improper resistance being seen by your components with this ERZ-V20D271 MOV from Panasonic, it will change depending on voltages. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 455 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0013uF. This varistor has a voltage of 270 V. This product is 24.5 mm tall and 5.6 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

